Similar

ABC350-1T30L | |
|---|---|
DigiKey Part Number | 179-ABC350-1T30L-ND |
Manufacturer | |
Manufacturer Product Number | ABC350-1T30L |
Description | AC/DC CONVERTER 30V 200W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 30V 90 ~ 264 VAC, 390VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | ABC350-1T30L Models |
Category | Applications Household Appliances, ITE (Commercial) |
Mfr | Voltage - Isolation 3 kV |
Series | Efficiency 93% |
Packaging Bulk | Operating Temperature -40°C ~ 70°C (With Derating) |
Part Status Obsolete | Features Adjustable Output, DC Input Capable, PFC, Standby Output, Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 5.00" L x 3.00" W x 1.00" H (127.0mm x 76.2mm x 25.4mm) |
Voltage - Input 90 ~ 264 VAC, 390VDC | Approval Agency CE, cUL, Nemko, UL |
Voltage - Output 1 30V | Standard Number 60335-1; 60950-1; 62368-1 |
Current - Output 1 11.67 A | Minimum Load Required No |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LFWLP350-1005 | Bel Power Solutions | 29 | 179-LFWLP350-1005-ND | 115,81000 € | Similar |


