


ABC200-1012G | |
|---|---|
DigiKey Part Number | 179-2435-ND |
Manufacturer | |
Manufacturer Product Number | ABC200-1012G |
Description | AC/DC CONVERTER 12V 200W |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 12V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | ABC200-1012G Models |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 4.2 kV |
Packaging Box | Efficiency 91% |
Part Status Active | Operating Temperature -10°C ~ 70°C (With Derating) |
Type Open Frame | Features PFC, Remote Sense, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 4.00" L x 2.00" W x 1.44" H (101.6mm x 50.8mm x 36.6mm) |
Voltage - Output 1 12V | Approval Agency CB, CE |
Current - Output 1 15 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 197,87000 € | 197,87 € |
| 5 | 188,45400 € | 942,27 € |
| 10 | 184,53800 € | 1.845,38 € |
| 27 | 179,06926 € | 4.834,87 € |
| Unit Price without VAT: | 197,87000 € |
|---|---|
| Unit Price with VAT: | 235,46530 € |




