
ABC180-1T15L | |
|---|---|
DigiKey Part Number | 179-ABC180-1T15L-ND |
Manufacturer | |
Manufacturer Product Number | ABC180-1T15L |
Description | AC/DC CONVERTER 15V 120W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 15V 80 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | ABC180-1T15L Models |
Category | Applications ITE (Commercial) |
Mfr | Voltage - Isolation 3 kV |
Series | Efficiency 88% |
Packaging Box | Operating Temperature -40°C ~ 70°C (With Derating) |
Part Status Obsolete | Features Adjustable Output, DC Input Capable, PFC, Standby Output, Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 4.00" L x 2.00" W x 0.75" H (101.6mm x 50.8mm x 19.1mm) |
Voltage - Input 80 ~ 264 VAC | Approval Agency CE |
Voltage - Output 1 15V | Minimum Load Required No |
Current - Output 1 7.5 A | Base Product Number |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ULP180-1015 | Bel Power Solutions | 4 | 179-ULP180-1015-ND | 88,85000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,84000 € | 73,84 € |
| Unit Price without VAT: | 73,84000 € |
|---|---|
| Unit Price with VAT: | 87,86960 € |


