Similar



ABC120-1024L | |
|---|---|
DigiKey Part Number | ABC120-1024L-ND |
Manufacturer | |
Manufacturer Product Number | ABC120-1024L |
Description | AC/DC CONVERTER 24V 100W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 24V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | ABC120-1024L Models |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 3 kV |
Packaging Bulk | Efficiency 91% |
Part Status Obsolete | Operating Temperature -40°C ~ 70°C (With Derating) |
Type Open Frame | Features Adjustable Output, PFC, Standby Output, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 85 ~ 264 VAC | Size / Dimension 3.00" L x 2.00" W x 1.18" H (76.2mm x 50.8mm x 30.1mm) |
Voltage - Output 1 24V | Approval Agency CE, CCC, cUL, UL, NEMKO |
Current - Output 1 4.16 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LFWLP120-1303 | Bel Power Solutions | 5 | 179-LFWLP120-1303-ND | 61,75000 € | Similar |


