
72RCM500-24 | |
|---|---|
DigiKey Part Number | 72RCM500-24-ND |
Manufacturer | |
Manufacturer Product Number | 72RCM500-24 |
Description | DC/DC CONVERTER 24V 504W |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 24V 21A 90V Input |
Datasheet | Datasheet |
EDA/CAD Models | 72RCM500-24 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Enclosed | |
Voltage - Input (Min) | 50.4V | |
Voltage - Input (Max) | 90V | |
Number of Outputs | 1 | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 21A | |
Power (Watts) | 504W | |
Voltage - Isolation | 4.2 kV | |
Applications | ITE (Commercial), Railway | |
Efficiency | 96% | |
Operating Temperature | -40°C ~ 70°C | |
Mounting Type | Chassis Mount | |
Size / Dimension | 8.23" L x 5.55" W x 1.57" H (209.0mm x 141.0mm x 40.0mm) | |
Approval Agency | CE, NEMKO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 | 552,01563 € | 8.832,25 € |
| Unit Price without VAT: | 552,01563 € |
|---|---|
| Unit Price with VAT: | 656,89860 € |

