


40IMX4-12-8G | |
|---|---|
DigiKey Part Number | 40IMX4-12-8G-ND |
Manufacturer | |
Manufacturer Product Number | 40IMX4-12-8G |
Description | DC DC CONVERTER 12V 4W |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Isolated Module, Conformal Coated DC DC Converter 1 Output 12V 340mA 16.8V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | 40IMX4-12-8G Models |
Category | Power (Watts) 4 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial), Railway |
Packaging Bulk | Features OCP, OTP, OVP, SCP |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module, Conformal Coated | Efficiency 82% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 16.8V | Package / Case 24-DIP Module |
Voltage - Input (Max) 75V | Size / Dimension 1.30" L x 0.79" W x 0.33" H (33.0mm x 20.1mm x 8.4mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 340mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,85000 € | 68,85 € |
| 5 | 66,28200 € | 331,41 € |
| 10 | 65,20600 € | 652,06 € |
| 25 | 63,80680 € | 1.595,17 € |
| 60 | 62,49633 € | 3.749,78 € |
| 120 | 61,47658 € | 7.377,19 € |
| Unit Price without VAT: | 68,85000 € |
|---|---|
| Unit Price with VAT: | 81,93150 € |

