
36IBX15-50-0G | |
|---|---|
DigiKey Part Number | 179-2708-ND |
Manufacturer | |
Manufacturer Product Number | 36IBX15-50-0G |
Description | DC DC CONVERTER 80V |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module, Conformal Coated DC DC Converter 1 Output 80V 2.2A 25.2V - 80V Input |
Datasheet | Datasheet |
EDA/CAD Models | 36IBX15-50-0G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Non-Isolated PoL Module, Conformal Coated | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 25.2V | |
Voltage - Input (Max) | 80V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 2.2A | |
Applications | ITE (Commercial) | |
Features | OTP, UVLO | |
Operating Temperature | -40°C ~ 70°C | |
Efficiency | 95% | |
Mounting Type | Through Hole | |
Package / Case | 17-DIP Module, 10 Leads | |
Size / Dimension | 2.16" L x 2.15" W x 0.45" H (54.9mm x 54.7mm x 11.5mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 162,88000 € | 162,88 € |
| 5 | 156,80200 € | 784,01 € |
| 10 | 154,25100 € | 1.542,51 € |
| 48 | 148,61771 € | 7.133,65 € |
| Unit Price without VAT: | 162,88000 € |
|---|---|
| Unit Price with VAT: | 193,82720 € |

