
350DNG40-24-8 | |
|---|---|
DigiKey Part Number | 179-350DNG40-24-8-ND |
Manufacturer | |
Manufacturer Product Number | 350DNG40-24-8 |
Description | 4KW LIQUID COOLED DC/DC CONVERTE |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 28V 143A 450V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | - | |
Packaging | Case | |
Part Status | Active | |
Type | Enclosed | |
Voltage - Input (Min) | 240V | |
Voltage - Input (Max) | 450V | |
Number of Outputs | 1 | |
Voltage - Output 1 | 28V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 143A | |
Power (Watts) | 4000W | |
Voltage - Isolation | 4 kV | |
Applications | ITE (Commercial) | |
Efficiency | 94% | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Mounting Type | Chassis Mount | |
Size / Dimension | 13.98" L x 10.34" W x 2.16" H (355.1mm x 262.6mm x 54.9mm) | |
Approval Agency | - | |
Standard Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3.632,05000 € | 3.632,05 € |
| Unit Price without VAT: | 3.632,05000 € |
|---|---|
| Unit Price with VAT: | 4.322,13950 € |


