Enclosed DC DC Converter 2 Output 15V -15V 6.7A, 6.7A 45V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

24RCM200-1515DMQ

DigiKey Part Number
179-24RCM200-1515DMQ-ND
Manufacturer
Manufacturer Product Number
24RCM200-1515DMQ
Description
DC-DC,16.8-45V INPUT, +/-15V/6.7
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Enclosed DC DC Converter 2 Output 15V -15V 6.7A, 6.7A 45V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Power Solutions
Series
Packaging
Box
Part Status
Active
Type
Enclosed
Voltage - Input (Min)
16.8V
Voltage - Input (Max)
45V
Number of Outputs
2
Voltage - Output 1
15V
Voltage - Output 2
-15V
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
6.7A, 6.7A
Power (Watts)
200W
Voltage - Isolation
4.2 kV
Applications
ITE (Commercial), Railway
Efficiency
91%
Operating Temperature
-40°C ~ 85°C
Mounting Type
Chassis Mount
Size / Dimension
4.57" L x 4.43" W x 1.50" H (116.1mm x 112.5mm x 38.1mm)
Approval Agency
cCSAus, CE, UKCA
Standard Number
50155; 62368-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
8407,07500 €3.256,60 €
Unit Price without VAT:407,07500 €
Unit Price with VAT:484,41925 €