
24RCM150-12DMQ | |
|---|---|
DigiKey Part Number | 179-24RCM150-12DMQ-ND |
Manufacturer | |
Manufacturer Product Number | 24RCM150-12DMQ |
Description | DC/DC CONVERTER 12V 150W |
Customer Reference | |
Detailed Description | Enclosed, Conformal Coated DC DC Converter 1 Output 12V 12.5A 45V Input |
Datasheet | Datasheet |
EDA/CAD Models | 24RCM150-12DMQ Models |
Category | Power (Watts) 150W |
Manufacturer Bel Power Solutions | Voltage - Isolation 4.2 kV |
Series | Applications ITE (Commercial), Railway |
Packaging Bulk | Efficiency 90% |
Part Status Active | Operating Temperature -40°C ~ 70°C |
Type Enclosed, Conformal Coated | Mounting Type Chassis Mount |
Voltage - Input (Min) 16.8V | Size / Dimension 6.48" L x 3.78" W x 1.42" H (164.5mm x 96.0mm x 36.1mm) |
Voltage - Input (Max) 45V | Approval Agency cCSAus, CE |
Number of Outputs 1 | Standard Number 62368-1 |
Voltage - Output 1 12V | Base Product Number |
Current - Output (Max) 12.5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 184,77000 € | 184,77 € |
| Unit Price without VAT: | 184,77000 € |
|---|---|
| Unit Price with VAT: | 219,87630 € |

