

20IMX4-1515-8G | |
---|---|
DigiKey Part Number | 20IMX4-1515-8G-ND |
Manufacturer | |
Manufacturer Product Number | 20IMX4-1515-8G |
Description | DC DC CONVERTER +/-15V 4W |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Isolated Module, Conformal Coated DC DC Converter 2 Output 15V -15V 140mA, 140mA 8.4V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | 20IMX4-1515-8G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Isolated Module, Conformal Coated | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 8.4V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -15V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 140mA, 140mA | |
Power (Watts) | 4 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial), Railway | |
Features | OCP, OTP, OVP, SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 82% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module | |
Size / Dimension | 1.30" L x 0.79" W x 0.34" H (33.0mm x 20.1mm x 8.6mm) | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 61,80000 € | 61,80 € |
5 | 59,50400 € | 297,52 € |
10 | 58,53700 € | 585,37 € |
25 | 57,28120 € | 1.432,03 € |
60 | 56,10483 € | 3.366,29 € |
120 | 55,18975 € | 6.622,77 € |
Unit Price without VAT: | 61,80000 € |
---|---|
Unit Price with VAT: | 73,54200 € |