20IMX4-05-8KG is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Bel Power Solutions
In Stock: 0
Unit Price: 62,23000 €
Datasheet
IMX4 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IMX4 SERIES
Bel Power IMX/IMY Series | Digi-Key Daily

20IMX4-05-8KG

DigiKey Part Number
179-2674-ND
Manufacturer
Manufacturer Product Number
20IMX4-05-8KG
Description
DC DC CONVERTER 5V 4W
Customer Reference
Detailed Description
Isolated Module, Conformal Coated DC DC Converter 1 Output 5V 700mA 8.4V - 36V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Isolated Module, Conformal Coated
Number of Outputs
1
Voltage - Input (Min)
8.4V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
700mA
Power (Watts)
4 W
Voltage - Isolation
1.2 kV
Applications
ITE (Commercial), Railway
Features
OTP, OVP, SCP
Operating Temperature
-40°C ~ 85°C
Efficiency
81%
Mounting Type
Through Hole
Package / Case
24-DIP Module, 13 Leads
Size / Dimension
1.30" L x 0.79" W x 0.33" H (33.0mm x 20.1mm x 8.4mm)
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.