Isolated Module, Conformal Coated DC DC Converter 1 Output 3.3V 4.5A 8.4V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module, Conformal Coated DC DC Converter 1 Output 3.3V 4.5A 8.4V - 36V Input
Bel Power IMX/IMY Series | Digi-Key Daily

20IMX15-03-8RG

DigiKey Part Number
20IMX15-03-8RG-ND
Manufacturer
Manufacturer Product Number
20IMX15-03-8RG
Description
DC DC CONVERTER 3.3V 15W
Customer Reference
Detailed Description
Isolated Module, Conformal Coated DC DC Converter 1 Output 3.3V 4.5A 8.4V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
20IMX15-03-8RG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Isolated Module, Conformal Coated
Number of Outputs
1
Voltage - Input (Min)
8.4V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
4.5A
Power (Watts)
15 W
Voltage - Isolation
2.1 kV
Applications
ITE (Commercial), Railway
Features
OTP, OVP, SCP, UVLO
Operating Temperature
-40°C ~ 85°C
Efficiency
84%
Mounting Type
Through Hole
Package / Case
17-DIP Module
Size / Dimension
2.00" L x 1.60" W x 0.41" H (50.8mm x 40.6mm x 10.5mm)
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.