
12RCM60-24K | |
|---|---|
DigiKey Part Number | 2266-12RCM60-24K-ND |
Manufacturer | |
Manufacturer Product Number | 12RCM60-24K |
Description | DC-DC, 8-36V INPUT, 24V/2.5A OUT |
Customer Reference | |
Detailed Description | Enclosed, Conformal Coated DC DC Converter 1 Output 24V 2.5A 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | 12RCM60-24K Models |
Category | Current - Output (Max) 2.5A |
Manufacturer Bel Power Solutions | Power (Watts) 60W |
Series | Voltage - Isolation 4.2 kV |
Packaging Retail Package | Applications ITE (Commercial) |
Part Status Active | Efficiency 88% |
Type Enclosed, Conformal Coated | Operating Temperature -40°C ~ 70°C (With Derating) |
Voltage - Input (Min) 8V | Mounting Type Chassis Mount |
Voltage - Input (Max) 36V | Size / Dimension 6.77" L x 1.97" W x 1.26" H (172.0mm x 50.0mm x 32.0mm) |
Number of Outputs 1 | Approval Agency cCSAus, CE |
Voltage - Output 1 24V | Standard Number 62368-1 |

