
110RCM500-24 | |
|---|---|
DigiKey Part Number | 110RCM500-24-ND |
Manufacturer | |
Manufacturer Product Number | 110RCM500-24 |
Description | DC/DC CONVERTER 24V 500W |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Enclosed, Conformal Coated DC DC Converter 1 Output 24V 21A 137.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | 110RCM500-24 Models |
Category | Current - Output (Max) 21A |
Manufacturer Bel Power Solutions | Power (Watts) 500W |
Series | Voltage - Isolation 4.2 kV |
Packaging Bulk | Applications ITE (Commercial), Railway |
Part Status Active | Efficiency 96% |
Type Enclosed, Conformal Coated | Operating Temperature -40°C ~ 85°C |
Voltage - Input (Min) 77V | Mounting Type Chassis Mount |
Voltage - Input (Max) 137.5V | Size / Dimension 8.23" L x 5.55" W x 1.57" H (209.0mm x 141.0mm x 39.9mm) |
Number of Outputs 1 | Approval Agency CE |
Voltage - Output 1 24V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 | 520,34313 € | 8.325,49 € |
| Unit Price without VAT: | 520,34313 € |
|---|---|
| Unit Price with VAT: | 619,20832 € |

