
110RCM300-2424DMK | |
|---|---|
DigiKey Part Number | 179-110RCM300-2424DMK-ND |
Manufacturer | |
Manufacturer Product Number | 110RCM300-2424DMK |
Description | DC-DC,50.4-137.5V INPUT, +/-24V/ |
Customer Reference | |
Detailed Description | Enclosed, Conformal Coated DC DC Converter 2 Output 24V -24V 6.25A, 6.25A 137.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | 110RCM300-2424DMK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed, Conformal Coated | |
Voltage - Input (Min) | 50.4V | |
Voltage - Input (Max) | 137.5V | |
Number of Outputs | 2 | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | -24V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 6.25A, 6.25A | |
Power (Watts) | 300W | |
Voltage - Isolation | 2.86 kV | |
Applications | ITE (Commercial) | |
Efficiency | 93.5% | |
Operating Temperature | -40°C ~ 70°C | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.57" L x 4.43" W x 1.50" H (116.1mm x 112.5mm x 38.1mm) | |
Approval Agency | cCSAus, CE | |
Standard Number | 62368-1 |

