
110RCM200-1515DMK | |
|---|---|
DigiKey Part Number | 179-110RCM200-1515DMK-ND |
Manufacturer | |
Manufacturer Product Number | 110RCM200-1515DMK |
Description | DC-DC,50.4-137.5V INPUT, +/-15V/ |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 2 Output 15V -15V 6.7A, 6.7A 137.5V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 6.7A, 6.7A |
Manufacturer Bel Power Solutions | Power (Watts) 200W |
Series | Voltage - Isolation 4.2 kV |
Packaging Box | Applications ITE (Commercial), Railway |
Part Status Active | Efficiency 92% |
Type Enclosed | Operating Temperature -40°C ~ 85°C |
Voltage - Input (Min) 50.4V | Mounting Type Chassis Mount |
Voltage - Input (Max) 137.5V | Size / Dimension 4.57" L x 4.43" W x 1.50" H (116.1mm x 112.5mm x 38.1mm) |
Number of Outputs 2 | Approval Agency cCSAus, CE, UKCA |
Voltage - Output 1 15V | Standard Number 50155; 62368-1 |
Voltage - Output 2 -15V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | 401,13625 € | 3.209,09 € |
| Unit Price without VAT: | 401,13625 € |
|---|---|
| Unit Price with VAT: | 477,35214 € |

