


110IMY70-05-0TG | |
|---|---|
DigiKey Part Number | 179-2734-ND |
Manufacturer | |
Manufacturer Product Number | 110IMY70-05-0TG |
Description | DC DC CONVERTER 5.1V 70W |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Isolated Module, Conformal Coated DC DC Converter 1 Output 5.1V 12A 50V - 137.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | 110IMY70-05-0TG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Isolated Module, Conformal Coated | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 50V | |
Voltage - Input (Max) | 137.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 12A | |
Power (Watts) | 70 W | |
Voltage - Isolation | 4.2 kV | |
Applications | ITE (Commercial), Railway | |
Features | OCP, OTP, SCP | |
Operating Temperature | -40°C ~ 95°C | |
Efficiency | 89% | |
Mounting Type | Through Hole | |
Package / Case | 19-DIP Module | |
Size / Dimension | 3.00" L x 2.50" W x 0.49" H (76.2mm x 63.5mm x 12.5mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 199,40400 € | 11.964,24 € |
| Unit Price without VAT: | 199,40400 € |
|---|---|
| Unit Price with VAT: | 237,29076 € |

