Isolated Module DC DC Converter 1 Output 24V 6.25A 50V - 160V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0RQB-C5W24RG

DigiKey Part Number
179-0RQB-C5W24RG-ND
Manufacturer
Manufacturer Product Number
0RQB-C5W24RG
Description
DC DC CONVERTER 24V 150W
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 24V 6.25A 50V - 160V Input
Datasheet
 Datasheet
EDA/CAD Models
0RQB-C5W24RG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
50V
Voltage - Input (Max)
160V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
6.25A
Power (Watts)
150 W
Voltage - Isolation
3 kV
Applications
ITE (Commercial), Railway
Features
Baseplate, Remote On/Off
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
93%
Mounting Type
Through Hole
Package / Case
Quarter Brick
Size / Dimension
2.30" L x 1.45" W x 0.50" H (58.4mm x 36.8mm x 12.7mm)
Supplier Device Package
Quarter Brick
Control Features
Enable, Active Low
Approval Agency
CSA, UL
Standard Number
60950-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1101,87000 €101,87 €
598,06800 €490,34 €
1096,47500 €964,75 €
2594,40400 €2.360,10 €
9091,57811 €8.242,03 €
Manufacturers Standard Package
Unit Price without VAT:101,87000 €
Unit Price with VAT:121,22530 €