Similar

0RLC-25T12LG | |
|---|---|
DigiKey Part Number | 0RLC-25T12LG-ND |
Manufacturer | |
Manufacturer Product Number | 0RLC-25T12LG |
Description | DC DC CONVERTER 12V 30W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 2.5A 36V - 75V Input |
EDA/CAD Models | 0RLC-25T12LG Models |
Category | Power (Watts) 30 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Bulk | Features Remote On/Off, OCP, OTP, SCP, UVLO |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 90% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 36V | Package / Case 6-DIP Module |
Voltage - Input (Max) 75V | Size / Dimension 2.00" L x 1.00" W x 0.44" H (50.8mm x 25.4mm x 11.1mm) |
Voltage - Output 1 | Control Features Enable, Active Low |
Current - Output (Max) 2.5A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UEE-12/12.5-D48NB-C | Murata Power Solutions Inc. | 18 | 811-2964-ND | 51,74000 € | Similar |


