
0RCY-D4T12FG | |
|---|---|
DigiKey Part Number | 507-0RCY-D4T12FG-ND |
Manufacturer | |
Manufacturer Product Number | 0RCY-D4T12FG |
Description | DC-DC 36-75V IN 12V 20A OUT 240W |
Manufacturer Standard Lead Time | 59 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 20A 36V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | 0RCY-D4T12FG Models |
Category | Voltage - Isolation 2.25 kV |
Mfr | Applications ITE (Commercial) |
Series | Features Baseplate, Remote On/Off |
Packaging Tray | Operating Temperature -40°C ~ 85°C |
Part Status Active | Efficiency 95.5% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case Eighth Brick |
Voltage - Input (Min) 36V | Size / Dimension 2.30" L x 0.90" W x 0.48" H (58.4mm x 22.9mm x 12.2mm) |
Voltage - Input (Max) 75V | Supplier Device Package Eighth Brick |
Voltage - Output 1 | Control Features Enable, Active Low |
Current - Output (Max) 20A | Approval Agency CSA, UL |
Power (Watts) 240 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,81000 € | 73,81 € |
| 5 | 71,05600 € | 355,28 € |
| 10 | 69,90100 € | 699,01 € |
| 25 | 68,40080 € | 1.710,02 € |
| 50 | 67,28640 € | 3.364,32 € |
| 105 | 66,11229 € | 6.941,79 € |
| Unit Price without VAT: | 73,81000 € |
|---|---|
| Unit Price with VAT: | 87,83390 € |







