
STST-6DTP030 | |
|---|---|
DigiKey Part Number | 116-STST-6DTP030-ND |
Manufacturer | |
Manufacturer Product Number | STST-6DTP030 |
Description | FIBER OPTIC CBL ST-ST DUPLEX 3M |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic ST (2) To ST (2) 62.5/125 9.8' (3.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
1st Connector | ST (2) | |
2nd Connector | ST (2) | |
Cable Diameter | 0.12" (3.0mm) | |
Cable Type | - | |
Features | - | |
Fiber Type | 62.5/125 | |
Length - Overall | 9.8' (3.0m) | |
Type | Multimode, Duplex, OM1 | |
Ratings | - | |
Bend Radius | - | |
Color - Cable | Orange | |
Color - Connectors | Beige | |
Insertion Loss | - | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Return Loss | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,40000 € | 12,40 € |
| 10 | 10,53700 € | 105,37 € |
| 25 | 9,87720 € | 246,93 € |
| 50 | 9,40580 € | 470,29 € |
| 100 | 8,95700 € | 895,70 € |
| 300 | 8,28943 € | 2.486,83 € |
| 500 | 7,99632 € | 3.998,16 € |
| 1.000 | 7,61517 € | 7.615,17 € |
| Unit Price without VAT: | 12,40000 € |
|---|---|
| Unit Price with VAT: | 14,75600 € |



