
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | SC | |
Connector Type | Receptacle | |
Simplex/Duplex | Simplex | |
Mode | - | |
Fiber Core Diameter | - | |
Fiber Cladding Diameter | - | |
Cable Diameter | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Latch Lock | |
Housing Color | Blue | |
Boot Color | - | |
Ingress Protection | - | |
Features | - | |
Attenuation - Typ | - | |
Reflection | - | |
Housing Material | - | |
Ferrule Material | - | |
Body Material | - | |
Operating Temperature | - | |
Mating Cycles | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,13000 € | 42,13 € |
| 10 | 35,81200 € | 358,12 € |
| 25 | 33,57080 € | 839,27 € |
| 50 | 31,96980 € | 1.598,49 € |
| 100 | 30,44560 € | 3.044,56 € |
| 300 | 28,67483 € | 8.602,45 € |
| Unit Price without VAT: | 42,13000 € |
|---|---|
| Unit Price with VAT: | 50,13470 € |

