
SCSC-6DTP020 | |
|---|---|
DigiKey Part Number | 116-SCSC-6DTP020-ND |
Manufacturer | |
Manufacturer Product Number | SCSC-6DTP020 |
Description | FIBER OPTIC CBL SC-SC DUPLEX 2M |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic SC Duplex To SC Duplex 62.5/125 6.6' (2.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
1st Connector | SC Duplex | |
2nd Connector | SC Duplex | |
Cable Diameter | 0.12" (3.0mm) | |
Cable Type | - | |
Features | - | |
Fiber Type | 62.5/125 | |
Length - Overall | 6.6' (2.0m) | |
Type | Multimode, Duplex, OM1 | |
Ratings | - | |
Bend Radius | - | |
Color - Cable | Orange | |
Color - Connectors | Beige | |
Insertion Loss | - | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Return Loss | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,46000 € | 11,46 € |
| 10 | 9,74200 € | 97,42 € |
| 25 | 9,13120 € | 228,28 € |
| 50 | 8,69560 € | 434,78 € |
| 200 | 7,88560 € | 1.577,12 € |
| 400 | 7,50953 € | 3.003,81 € |
| 600 | 7,29798 € | 4.378,79 € |
| 1.000 | 7,03997 € | 7.039,97 € |
| Unit Price without VAT: | 11,46000 € |
|---|---|
| Unit Price with VAT: | 13,63740 € |

