
SCLC-SDTP010 | |
|---|---|
DigiKey Part Number | 116-SCLC-SDTP010-ND |
Manufacturer | |
Manufacturer Product Number | SCLC-SDTP010 |
Description | FIBER OPTIC CBL LC-SC DUPLEX 1M |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC Duplex To SC Duplex 9/125 3.3' (1.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
1st Connector | LC Duplex | |
2nd Connector | SC Duplex | |
Cable Diameter | 0.08" (2.0mm) | |
Cable Type | - | |
Features | - | |
Fiber Type | 9/125 | |
Length - Overall | 3.3' (1.0m) | |
Type | Singlemode, Duplex, OS2 | |
Ratings | - | |
Bend Radius | - | |
Color - Cable | Yellow | |
Color - Connectors | Blue | |
Insertion Loss | - | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Return Loss | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,24000 € | 13,24 € |
| 10 | 11,24500 € | 112,45 € |
| 25 | 10,54080 € | 263,52 € |
| 50 | 10,03760 € | 501,88 € |
| 200 | 9,10280 € | 1.820,56 € |
| 400 | 8,66875 € | 3.467,50 € |
| 600 | 8,42463 € | 5.054,78 € |
| 1.000 | 8,12678 € | 8.126,78 € |
| Unit Price without VAT: | 13,24000 € |
|---|---|
| Unit Price with VAT: | 15,75560 € |



