6.56' (2.00m) Power Cord Black NEMA 5-15P To Cable SVT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PC-ATLK020M

DigiKey Part Number
116-PC-ATLK020M-ND
Manufacturer
Manufacturer Product Number
PC-ATLK020M
Description
POWER CORD 5-15P TO TIN 2M BLK
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
6.56' (2.00m) Power Cord Black NEMA 5-15P To Cable SVT
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cord Type
SVT
Manufacturer
Bel Inc.
Wire Gauge
18 AWG
Packaging
Bag
Shielding
Unshielded
Part Status
Active
Length
6.56' (2.00m)
Style
Male Pins (Blades) to Leads
Color
Black
1st Connector
NEMA 5-15P
Voltage Rating
125V
2nd Connector
Cable
Current Rating (Amps)
10A
Number of Conductors
3
Operating Temperature
-20°C ~ 60°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
11-00028Tensility International Corp1.968839-11-00028-ND4,33000 €Parametric Equivalent
211011-01Qualtek5.243Q941-ND4,31000 €Parametric Equivalent
211011-06Qualtek86Q942-ND4,64000 €Parametric Equivalent
28230-67-01Orion Fans271053-1743-ND6,06000 €Parametric Equivalent
311007-01Qualtek7.711Q106-ND4,24000 €Parametric Equivalent
In-Stock: 42
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
16,31000 €6,31 €
105,36000 €53,60 €
255,02440 €125,61 €
504,78420 €239,21 €
1004,55590 €455,59 €
3004,21617 €1.264,85 €
5004,06700 €2.033,50 €
1.0003,87306 €3.873,06 €
Manufacturers Standard Package
Unit Price without VAT:6,31000 €
Unit Price with VAT:7,50890 €