
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bel Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | Male Pins (Blades) to Leads | |
1st Connector | NEMA 5-15P | |
2nd Connector | Cable | |
Number of Conductors | 3 | |
Cord Type | SVT | |
Wire Gauge | 18 AWG | |
Shielding | Unshielded | |
Length | 9.84' (3.00m) | |
Approval Agency Marking | - | |
Approved Countries | - | |
Color | Black | |
Voltage Rating | 125V | |
Current Rating (Amps) | 10A | |
Operating Temperature | -20°C ~ 60°C | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 7,90000 € | 7,90 € |
10 | 6,71700 € | 67,17 € |
25 | 6,29600 € | 157,40 € |
80 | 5,79975 € | 463,98 € |
160 | 5,52288 € | 883,66 € |
320 | 5,25941 € | 1.683,01 € |
560 | 5,05598 € | 2.831,35 € |
1.040 | 4,84014 € | 5.033,75 € |
Unit Price without VAT: | 7,90000 € |
---|---|
Unit Price with VAT: | 9,40100 € |