
LCLC-SDTP050 | |
|---|---|
DigiKey Part Number | 116-LCLC-SDTP050-ND |
Manufacturer | |
Manufacturer Product Number | LCLC-SDTP050 |
Description | FIBER OPTIC CBL LC-LC DUPLEX 5M |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC Duplex To LC Duplex 9/125 16.4' (5.0m) |
Datasheet | Datasheet |
Category | Fiber Type 9/125 |
Manufacturer Bel Inc. | Length - Overall 16.4' (5.0m) |
Packaging Box | Type Singlemode, Duplex, OS2 |
Part Status Active | Color - Cable Yellow |
1st Connector LC Duplex | Color - Connectors Blue |
2nd Connector LC Duplex | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Cable Diameter 0.08" (2.0mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,03000 € | 15,03 € |
| 10 | 12,77500 € | 127,75 € |
| 25 | 11,97480 € | 299,37 € |
| 50 | 11,40320 € | 570,16 € |
| 200 | 10,34135 € | 2.068,27 € |
| 400 | 9,84830 € | 3.939,32 € |
| 600 | 9,57090 € | 5.742,54 € |
| Unit Price without VAT: | 15,03000 € |
|---|---|
| Unit Price with VAT: | 17,88570 € |



