
LCLC-3DTP050 | |
|---|---|
DigiKey Part Number | 116-LCLC-3DTP050-ND |
Manufacturer | |
Manufacturer Product Number | LCLC-3DTP050 |
Description | FIBER OPTIC CBL LC-LC DUPLEX 5M |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC Duplex To LC Duplex 50/125 16.4' (5.0m) |
Datasheet | Datasheet |
Category | Fiber Type 50/125 |
Manufacturer Bel Inc. | Length - Overall 16.4' (5.0m) |
Packaging Box | Type Multimode, Duplex, OM3 |
Part Status Active | Color - Cable Aqua |
1st Connector LC Duplex | Color - Connectors Aqua |
2nd Connector LC Duplex | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Cable Diameter 0.12" (3.0mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,41000 € | 17,41 € |
| 10 | 14,79800 € | 147,98 € |
| 25 | 13,87080 € | 346,77 € |
| 50 | 13,20860 € | 660,43 € |
| 100 | 12,57840 € | 1.257,84 € |
| 300 | 11,64113 € | 3.492,34 € |
| 500 | 11,22952 € | 5.614,76 € |
| Unit Price without VAT: | 17,41000 € |
|---|---|
| Unit Price with VAT: | 20,71790 € |

