
BM-R6UE005F | |
|---|---|
DigiKey Part Number | 116-BM-R6UE005F-ND |
Manufacturer | |
Manufacturer Product Number | BM-R6UE005F |
Description | CABLE MOD 8P8C PLUG TO PLUG 5' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Bel Inc. | Length 5.00' (1.52m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features 28AWG, Molded Plugs, Reduced Diameter |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,74000 € | 9,74 € |
| 10 | 8,27800 € | 82,78 € |
| 25 | 7,75920 € | 193,98 € |
| 75 | 7,18053 € | 538,54 € |
| 150 | 6,83787 € | 1.025,68 € |
| 300 | 6,51173 € | 1.953,52 € |
| 525 | 6,25989 € | 3.286,44 € |
| 1.050 | 5,96144 € | 6.259,51 € |
| Unit Price without VAT: | 9,74000 € |
|---|---|
| Unit Price with VAT: | 11,59060 € |

