
BM-R6ASE015F | |
|---|---|
DigiKey Part Number | 116-BM-R6ASE015F-ND |
Manufacturer | |
Manufacturer Product Number | BM-R6ASE015F |
Description | CABLE MOD 8P8C PLUG TO PLUG 15' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 15.00' (4.57m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Bel Inc. | Length 15.00' (4.57m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features 28AWG, Molded Plugs, Reduced Diameter |
Connector Type Plug to Plug | Style Cat6a |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,52000 € | 19,52 € |
| 10 | 16,58700 € | 165,87 € |
| 40 | 15,04200 € | 601,68 € |
| 80 | 14,32438 € | 1.145,95 € |
| 120 | 13,92083 € | 1.670,50 € |
| 280 | 13,11368 € | 3.671,83 € |
| 520 | 12,55406 € | 6.528,11 € |
| Unit Price without VAT: | 19,52000 € |
|---|---|
| Unit Price with VAT: | 23,22880 € |

