
BM-R6ASE005F | |
|---|---|
DigiKey Part Number | 116-BM-R6ASE005F-ND |
Manufacturer | |
Manufacturer Product Number | BM-R6ASE005F |
Description | CABLE MOD 8P8C PLUG TO PLUG 5' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Bel Inc. | Length 5.00' (1.52m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features 28AWG, Molded Plugs, Reduced Diameter |
Connector Type Plug to Plug | Style Cat6a |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,50000 € | 13,50 € |
| 10 | 11,47700 € | 114,77 € |
| 25 | 10,75840 € | 268,96 € |
| 70 | 10,00471 € | 700,33 € |
| 140 | 9,52729 € | 1.333,82 € |
| 280 | 9,07296 € | 2.540,43 € |
| 560 | 8,64041 € | 4.838,63 € |
| Unit Price without VAT: | 13,50000 € |
|---|---|
| Unit Price with VAT: | 16,06500 € |

