
BM-R6ASE001F | |
|---|---|
DigiKey Part Number | 116-BM-R6ASE001F-ND |
Manufacturer | |
Manufacturer Product Number | BM-R6ASE001F |
Description | CABLE MOD 8P8C PLUG TO PLUG 1' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Bel Inc. | Length 1.00' (304.8mm) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features 28AWG, Molded Plugs, Reduced Diameter |
Connector Type Plug to Plug | Style Cat6a |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,01000 € | 11,01 € |
| 10 | 9,35100 € | 93,51 € |
| 25 | 8,76520 € | 219,13 € |
| 50 | 8,34660 € | 417,33 € |
| 170 | 7,65635 € | 1.301,58 € |
| 340 | 7,29118 € | 2.479,00 € |
| 510 | 7,08580 € | 3.613,76 € |
| 1.020 | 6,74801 € | 6.882,97 € |
| Unit Price without VAT: | 11,01000 € |
|---|---|
| Unit Price with VAT: | 13,10190 € |

