
BM-P1SK030F | |
|---|---|
DigiKey Part Number | 1847-BM-P1SK030F-ND |
Manufacturer | |
Manufacturer Product Number | BM-P1SK030F |
Description | CABLE MOD 8P8C PLUG-PLUG 30FT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 30.00' (9.14m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 30.00' (9.14m) | |
Shielding | Unshielded | |
Color | Black | |
Features | Molded Plugs | |
Style | Cat6a, Plenum (CMP) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,28000 € | 45,28 € |
| 20 | 36,65400 € | 733,08 € |
| 40 | 34,90575 € | 1.396,23 € |
| 60 | 33,92217 € | 2.035,33 € |
| 100 | 32,72280 € | 3.272,28 € |
| 260 | 31,02842 € | 8.067,39 € |
| Unit Price without VAT: | 45,28000 € |
|---|---|
| Unit Price with VAT: | 53,88320 € |

