
BM-P1SK007F | |
|---|---|
DigiKey Part Number | 1847-BM-P1SK007F-ND |
Manufacturer | |
Manufacturer Product Number | BM-P1SK007F |
Description | CABLE MOD 8P8C PLUG-PLUG 7FT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 7.00' (2.13m) | |
Shielding | Unshielded | |
Color | Black | |
Features | Molded Plugs | |
Style | Cat6a, Plenum (CMP) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 11,21417 € | 672,85 € |
| Unit Price without VAT: | 11,21417 € |
|---|---|
| Unit Price with VAT: | 13,34486 € |

