
BM-6UE010F | |
|---|---|
DigiKey Part Number | 116-BM-6UE010F-ND |
Manufacturer | |
Manufacturer Product Number | BM-6UE010F |
Description | CABLE MOD 8P8C PLUG TO PLUG 10' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | Blue | |
Features | Molded Plugs | |
Style | Cat6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,10000 € | 12,10 € |
| 10 | 10,28700 € | 102,87 € |
| 40 | 9,32800 € | 373,12 € |
| 80 | 8,88300 € | 710,64 € |
| 120 | 8,63242 € | 1.035,89 € |
| 280 | 8,13186 € | 2.276,92 € |
| 520 | 7,78475 € | 4.048,07 € |
| 1.000 | 7,43416 € | 7.434,16 € |
| Unit Price without VAT: | 12,10000 € |
|---|---|
| Unit Price with VAT: | 14,39900 € |

