
BM-6ASG025F | |
|---|---|
DigiKey Part Number | 116-BM-6ASG025F-ND |
Manufacturer | |
Manufacturer Product Number | BM-6ASG025F |
Description | CABLE MOD 8P8C PLUG TO PLUG 25' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 25.00' (7.62m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 25.00' (7.62m) | |
Shielding | Shielded | |
Color | Gray | |
Features | Molded Plugs | |
Style | Cat6a | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,98000 € | 31,98 € |
| 20 | 25,88450 € | 517,69 € |
| 40 | 24,64975 € | 985,99 € |
| 60 | 23,95500 € | 1.437,30 € |
| 100 | 23,10770 € | 2.310,77 € |
| 260 | 21,60308 € | 5.616,80 € |
| Unit Price without VAT: | 31,98000 € |
|---|---|
| Unit Price with VAT: | 38,05620 € |

