
BM-5ST005F-01 | |
|---|---|
DigiKey Part Number | 116-BM-5ST005F-01-ND |
Manufacturer | |
Manufacturer Product Number | BM-5ST005F-01 |
Description | CABLE MOD 8P8C PLUG TO PLUG 5' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 5.00' (1.52m) | |
Shielding | Shielded | |
Color | Teal | |
Features | Molded Plugs | |
Style | Cat5e, Industrial Environments - IP20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,83000 € | 25,83 € |
| 15 | 21,33533 € | 320,03 € |
| 30 | 20,31700 € | 609,51 € |
| 60 | 19,34783 € | 1.160,87 € |
| 105 | 18,59943 € | 1.952,94 € |
| 255 | 17,47200 € | 4.455,36 € |
| 510 | 16,63931 € | 8.486,05 € |
| Unit Price without VAT: | 25,83000 € |
|---|---|
| Unit Price with VAT: | 30,73770 € |

