
BM-5AJPK003F | |
---|---|
DigiKey Part Number | 1847-BM-5AJPK003F-ND |
Manufacturer | |
Manufacturer Product Number | BM-5AJPK003F |
Description | CABLE MOD 8P8C JACK TO PLUG 3' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Jack to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bel Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Jack to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 3.00' (914.4mm) | |
Shielding | Unshielded | |
Color | Black | |
Features | Molded Plugs | |
Style | Cat5e |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 8,44000 € | 8,44 € |
15 | 6,97133 € | 104,57 € |
30 | 6,63800 € | 199,14 € |
60 | 6,32100 € | 379,26 € |
105 | 6,07629 € | 638,01 € |
255 | 5,70765 € | 1.455,45 € |
510 | 5,43547 € | 2.772,09 € |
1.005 | 5,18173 € | 5.207,64 € |
Unit Price without VAT: | 8,44000 € |
---|---|
Unit Price with VAT: | 10,04360 € |