
BC-VC010F | |
|---|---|
DigiKey Part Number | 116-BC-VC010F-ND |
Manufacturer | |
Manufacturer Product Number | BC-VC010F |
Description | CBL ASSY USB-C M-D-SUB 15P F 10' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly USB C Male Plug to D-Sub 15 pos Female, High Density (HD) 10.00' (3.05m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | USB C Male Plug to D-Sub 15 pos Female, High Density (HD) | |
Length | 10.00' (3.05m) | |
Cable Type | Round | |
Color | Black | |
Shielding | - | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 70 | 19,83914 € | 1.388,74 € |
| Unit Price without VAT: | 19,83914 € |
|---|---|
| Unit Price with VAT: | 23,60858 € |

