Cable Assembly USB C Male Plug to D-Sub 15 pos Female, High Density (HD) 3.00' (914.4mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC-VC003F

DigiKey Part Number
116-BC-VC003F-ND
Manufacturer
Manufacturer Product Number
BC-VC003F
Description
CBL ASSY USB-C M-DSUB 15P F 3'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Assembly USB C Male Plug to D-Sub 15 pos Female, High Density (HD) 3.00' (914.4mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Inc.
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
USB C Male Plug to D-Sub 15 pos Female, High Density (HD)
Length
3.00' (914.4mm)
Cable Type
Round
Color
Black
Shielding
-
Usage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 141
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
123,69000 €23,69 €
1020,13500 €201,35 €
2518,87440 €471,86 €
5017,97400 €898,70 €
16016,55875 €2.649,40 €
32015,76938 €5.046,20 €
Manufacturers Standard Package
Unit Price without VAT:23,69000 €
Unit Price with VAT:28,19110 €