
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bel Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector Type | HDMI-A Female | |
2nd Connector Type | HDMI-A Male | |
Length | 6.0' (1.83m) | |
1st Connector Mounting Type | Panel Mount | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | High Definition Multimedia Interface | |
Base Product Number | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 10,90000 € | 10,90 € |
10 | 9,26700 € | 92,67 € |
25 | 8,68600 € | 217,15 € |
80 | 8,00150 € | 640,12 € |
160 | 7,61981 € | 1.219,17 € |
320 | 7,25644 € | 2.322,06 € |
560 | 6,97582 € | 3.906,46 € |
1.040 | 6,67808 € | 6.945,20 € |
Unit Price without VAT: | 10,90000 € |
---|---|
Unit Price with VAT: | 12,97100 € |