
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector Type | DisplayPort Male | |
2nd Connector Type | Mini DisplayPort Male | |
Length | 10.0' (3.05m) | |
1st Connector Mounting Type | Free Hanging (In-Line), Latches | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | White | |
Shielding | Double Shielded | |
Usage | Multi Media | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,32000 € | 12,32 € |
| 10 | 10,47300 € | 104,73 € |
| 25 | 9,81720 € | 245,43 € |
| 70 | 9,12900 € | 639,03 € |
| 140 | 8,69343 € | 1.217,08 € |
| 280 | 8,27882 € | 2.318,07 € |
| 560 | 7,88409 € | 4.415,09 € |
| 1.050 | 7,54251 € | 7.919,64 € |
| Unit Price without VAT: | 12,32000 € |
|---|---|
| Unit Price with VAT: | 14,66080 € |

