
BC-DC006F | |
|---|---|
DigiKey Part Number | 116-BC-DC006F-ND |
Manufacturer | |
Manufacturer Product Number | BC-DC006F |
Description | CBL ASSY USB-C M 3.1 TO DP M 6' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly USB C Male Plug 3.1 to DisplayPort Male 6.00' (1.83m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | USB C Male Plug 3.1 to DisplayPort Male | |
Length | 6.00' (1.83m) | |
Cable Type | Round | |
Color | Black | |
Shielding | - | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,89000 € | 21,89 € |
| 10 | 18,60600 € | 186,06 € |
| 25 | 17,44160 € | 436,04 € |
| 50 | 16,60920 € | 830,46 € |
| 120 | 15,61492 € | 1.873,79 € |
| 360 | 14,45164 € | 5.202,59 € |
| 600 | 13,94075 € | 8.364,45 € |
| Unit Price without VAT: | 21,89000 € |
|---|---|
| Unit Price with VAT: | 26,04910 € |

