Cable Assembly USB C Male Plug 3.1 to DisplayPort Male 3.00' (914.4mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC-DC003F

DigiKey Part Number
116-BC-DC003F-ND
Manufacturer
Manufacturer Product Number
BC-DC003F
Description
CBL ASSY USB-C M 3.1 TO DP M 3'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Assembly USB C Male Plug 3.1 to DisplayPort Male 3.00' (914.4mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Inc.
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
USB C Male Plug 3.1 to DisplayPort Male
Length
3.00' (914.4mm)
Cable Type
Round
Color
Black
Shielding
-
Usage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
119,30000 €19,30 €
1016,40600 €164,06 €
2515,37840 €384,46 €
5014,64440 €732,22 €
16013,49131 €2.158,61 €
32012,84813 €4.111,40 €
64012,23573 €7.830,87 €
Manufacturers Standard Package
Unit Price without VAT:19,30000 €
Unit Price with VAT:22,96700 €