
BC-6UK025F | |
|---|---|
DigiKey Part Number | 1847-1054-ND |
Manufacturer | |
Manufacturer Product Number | BC-6UK025F |
Description | CABLE MOD 8P8C PLUG TO PLUG 25' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 25.00' (7.62m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 25.00' (7.62m) | |
Shielding | Unshielded | |
Color | Black | |
Features | Molded Plugs | |
Style | Cat6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,84000 € | 8,84 € |
| 10 | 7,50900 € | 75,09 € |
| 40 | 6,80850 € | 272,34 € |
| 80 | 6,48350 € | 518,68 € |
| 120 | 6,30067 € | 756,08 € |
| 280 | 5,93521 € | 1.661,86 € |
| 520 | 5,68181 € | 2.954,54 € |
| 1.000 | 5,42589 € | 5.425,89 € |
| Unit Price without VAT: | 8,84000 € |
|---|---|
| Unit Price with VAT: | 10,51960 € |








