
BC-66RS007F | |
|---|---|
DigiKey Part Number | 1847-BC-66RS007F-ND |
Manufacturer | |
Manufacturer Product Number | BC-66RS007F |
Description | CABLE MOD 6P6C PLUG TO PLUG 7' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 6p6c (RJ11, RJ12, RJ14, RJ25) 7.00' (2.13m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Flat, Straight Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 6p6c (RJ11, RJ12, RJ14, RJ25) | |
Length | 7.00' (2.13m) | |
Shielding | Unshielded | |
Color | Silver | |
Features | - | |
Style | Reverse | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,60000 € | 2,60 € |
| 10 | 2,20700 € | 22,07 € |
| 25 | 2,06800 € | 51,70 € |
| 50 | 1,96920 € | 98,46 € |
| 100 | 1,87530 € | 187,53 € |
| 250 | 1,75776 € | 439,44 € |
| 500 | 1,67388 € | 836,94 € |
| 1.000 | 1,59402 € | 1.594,02 € |
| 2.500 | 1,49430 € | 3.735,75 € |
| Unit Price without VAT: | 2,60000 € |
|---|---|
| Unit Price with VAT: | 3,09400 € |



