
BC-64SS014F | |
|---|---|
DigiKey Part Number | 116-BC-64SS014F-ND |
Manufacturer | |
Manufacturer Product Number | BC-64SS014F |
Description | CABLE MOD 6P4C PLUG TO PLUG 14' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 6p4c (RJ11, RJ14) 14.00' (4.27m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Flat, Straight Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 6p4c (RJ11, RJ14) | |
Length | 14.00' (4.27m) | |
Shielding | Unshielded | |
Color | Silver | |
Features | - | |
Style | Standard | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,75000 € | 2,75 € |
| 10 | 2,34300 € | 23,43 € |
| 25 | 2,19600 € | 54,90 € |
| 50 | 2,09100 € | 104,55 € |
| 170 | 1,91794 € | 326,05 € |
| 340 | 1,82638 € | 620,97 € |
| 510 | 1,77488 € | 905,19 € |
| 1.020 | 1,69020 € | 1.724,00 € |
| 2.550 | 1,58447 € | 4.040,40 € |
| Unit Price without VAT: | 2,75000 € |
|---|---|
| Unit Price with VAT: | 3,27250 € |

