
BC-64SS007F | |
|---|---|
DigiKey Part Number | 1847-BC-64SS007F-ND |
Manufacturer | |
Manufacturer Product Number | BC-64SS007F |
Description | CABLE MOD 6P4C PLUG TO PLUG 7' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 6p4c (RJ11, RJ14) 7.00' (2.13m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Flat, Straight Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 6p4c (RJ11, RJ14) | |
Length | 7.00' (2.13m) | |
Shielding | Unshielded | |
Color | Silver | |
Features | - | |
Style | Standard | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,18000 € | 2,18 € |
| 10 | 1,85200 € | 18,52 € |
| 25 | 1,73520 € | 43,38 € |
| 50 | 1,65240 € | 82,62 € |
| 100 | 1,57350 € | 157,35 € |
| 300 | 1,45607 € | 436,82 € |
| 600 | 1,38657 € | 831,94 € |
| 1.200 | 1,32041 € | 1.584,49 € |
| 2.700 | 1,24703 € | 3.366,98 € |
| Unit Price without VAT: | 2,18000 € |
|---|---|
| Unit Price with VAT: | 2,59420 € |









