
BC-5UR005M | |
|---|---|
DigiKey Part Number | 116-BC-5UR005M-ND |
Manufacturer | |
Manufacturer Product Number | BC-5UR005M |
Description | CABLE MOD 8P8C PLUG-PLUG 1.64' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.64' (500.0mm) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Bel Inc. | Length 1.64' (500.0mm) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Red |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A-MCUP-80005/R | Assmann WSW Components | 317 | AE10367-ND | 2,68000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,24000 € | 2,24 € |
| 10 | 1,90700 € | 19,07 € |
| 25 | 1,78800 € | 44,70 € |
| 50 | 1,70220 € | 85,11 € |
| 100 | 1,62090 € | 162,09 € |
| 250 | 1,51940 € | 379,85 € |
| 500 | 1,44686 € | 723,43 € |
| 1.000 | 1,37782 € | 1.377,82 € |
| 2.500 | 1,29161 € | 3.229,02 € |
| Unit Price without VAT: | 2,24000 € |
|---|---|
| Unit Price with VAT: | 2,66560 € |





